TE Connectivity 1410962-7 technical specifications.
| ELV | Compliant |
| Length | 30.2mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1410962-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.