144-position, 135-contact receptacle connector with a 1.8mm pitch and 1.8mm row spacing. Features straight, through-hole mounting for PCB vertical orientation and solder termination. Constructed with bronze contacts plated in gold, housed in black with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C.
TE Connectivity 1410964-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 29.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 144 |
| Number of Positions | 135 |
| Number of Rows | 9 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 1.8mm |
| Series | MultiGig RT2 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1410964-1 to view detailed technical specifications.
No datasheet is available for this part.