TE Connectivity 1410998-1 technical specifications.
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Number of Columns | 16 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 16 |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.071mm |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1410998-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.