TE Connectivity 1411142-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.6inch |
| Hybrid Connector | No |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2800 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1411142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.