
8-position, 2-row wire housing for signal applications, featuring straight orientation and crimp termination. This female connector system is wire-to-wire, accepting male pin contacts with a 2.54mm pitch. Designed for discrete wire, it supports 18-22AWG wire gauges and operates within a -40°C to 212°C temperature range. The grey, free-hanging housing measures 34.95mm in depth and width, with a height of 0.804 inches.
TE Connectivity 1411169-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 34.95mm |
| Gender | Female |
| Height | 0.804inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.631inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 34.95mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1411169-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
