TE Connectivity 1411325-3 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1411325 |
| Rated Current (Signal) | 8 |
| Insulator Color | BLACK |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1411325-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.