This cable mount contact features a copper alloy construction with gold plating, suitable for 18AWG wire. It has a height of 2.5mm and a length of 15mm. The contact is compliant with ELV regulations and is packaged in tape and reel quantities of 17,500. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 2.8mm |
| ELV | Compliant |
| Height | 2.5mm |
| Length | 15mm |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |