TE Connectivity 1411560-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Length | 15.4mm |
| Mount | Wire |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1411560-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.