This cable mount signal contact features a copper alloy contact material with a gold plating. It is designed for wire mount applications with a maximum wire gauge of 28 AWG and a minimum of 23 AWG. The contact is available in quantities of 17,500 and is packaged on a tape and reel. The product is RoHS compliant and not radiation hardened.
TE Connectivity 1411580-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Wire |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 0.64mm |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1411580-2 to view detailed technical specifications.
No datasheet is available for this part.