Female receptacle terminal for 18-22AWG discrete wire, featuring a 0.11-inch mating tab width and 0.02-inch tab thickness. Constructed from brass with unplated contact plating, this non-insulated terminal supports insulated wire and has a maximum wire/cable diameter of 2.5mm. Designed for free-hanging mounting, it is supplied on tape and reel packaging with a quantity of 7500 units. RoHS compliant.
TE Connectivity 141352-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 0.413inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.