
Female quick disconnect terminal for 16-20AWG wire. Features brass body and contact material with tin plating. Insulated with red nylon, accommodating a 3.3mm insulation diameter. Offers insulated wire support and a 0.9825-inch length. RoHS and ELV compliant. Supplied in a box of 1000 units.
TE Connectivity 141456-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.9825inch |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
