TE Connectivity 141462-1 technical specifications.
| Color | Red |
| Contact Material | Brass, Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24mm |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Plug |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141462-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.