TE Connectivity 1415430-4 technical specifications.
| Coil Current | 8.5mA |
| Coil Power | 931mW |
| Coil Resistance | 13kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Series | 430 3mm, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1415430-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.