
Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 20-26 AWG wire, this receptacle contact offers a 3A current rating and 250V AC voltage rating. Constructed from bronze with gold plating (0.8um), it operates within a temperature range of -65°C to 105°C. The contact has a 3.96mm pitch and a 1.4mm insulation diameter, with dimensions of 12.3mm length, 2mm depth, and 1.7mm height. This RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 141603-3 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 1.7mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 12.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141603-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.