TE Connectivity 141628-3 technical specifications.
| Color | Yellow |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 141628-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.