TE Connectivity 141628-5 technical specifications.
| Color | Natural |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 6mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141628-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.