TE Connectivity 141684-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Mount | PCB |
| Series | AMP FASTON |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141684-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.