Automotive Connectors 120 POS AMP MCP 1.5 K REC HSG
TE Connectivity 1418421-1 technical specifications.
| Contact Type | Receptacle |
| Gender | Female |
| Number of Positions | 120 |
| Package Quantity | 69 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418421-1 to view detailed technical specifications.
No datasheet is available for this part.