TE Connectivity 1418758-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418758-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.