TE Connectivity 1418760-2 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Length | 16.3mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418760-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.