TE Connectivity 1418854-3 technical specifications.
| Contact Material | Brass |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.146inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418854-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.