TE Connectivity 1418887-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.01inch |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.