TE Connectivity 1418893-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Height | 0.748inch |
| Hybrid Connector | No |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.33inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418893-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.