
TE Connectivity 1418916-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Package Quantity | 700 |
| Packaging | Bag |
| Sealable | No (Without) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Wire/Cable Diameter | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418916-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
