TE Connectivity 1418930-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Straight |
| ELV | Compliant |
| Gender | Female |
| Material | Copper Alloy |
| Mount | Cable |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.