TE Connectivity 1418985-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Contacts | 16 |
| Package Quantity | 144 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418985-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.