Automotive-grade 10-position wire housing receptacle for signal applications. Features a 5.5mm pitch, straight orientation, and black housing color. Designed for crimp termination with a mating tab width of 0.11 inches. Operates within a temperature range of -40°C to 248°C and is UL94 HB flammability rated.
TE Connectivity 1418994-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 19.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.319inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 5.5mm |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.929inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418994-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.