TE Connectivity 1418999-1 technical specifications.
| ELV | Compliant |
| Housing Color | Black |
| Number of Positions | 30 |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1418999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.