Female signal receptacle terminal, straight orientation, for 17-22 AWG wire. Features tin plated brass construction with a 5mm mating tab width and 2mm insulation diameter. Designed for free hanging, cable mounting with insulated wire support. Non-insulated, unshielded, and ELV compliant. Packaged on tape and reel.
TE Connectivity 141991-2 technical specifications.
| Package/Case | 197 |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 0.826inch |
| Material | Brass |
| Mating Tab Width | 5mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark III |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 0.078inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141991-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.