Female signal contact for cable mounting, featuring a straight orientation and receptacle termination. Constructed from brass with tin plating, this unshielded contact supports insulated wire with a diameter of 0.193 inches and accommodates wire gauges from 10 to 12 AWG. The contact has a length of 0.826 inches and a mating tab width of 5mm. This component is RoHS compliant and ELV compliant, supplied on a tape and reel package containing 4000 units.
TE Connectivity 141993-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.193inch |
| Lead Free | Not Applicable |
| Length | 0.826inch |
| Material | Brass |
| Mating Tab Width | 5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark III |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 141993-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.