
TE Connectivity 142-0002-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 0001 |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 142-0002-0001 to view detailed technical specifications.
No datasheet is available for this part.