TE Connectivity 142-0010-0001 technical specifications.
| Body Material | Brass |
| Package/Case | 0001 |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142-0010-0001 to view detailed technical specifications.
No datasheet is available for this part.