32-position, 2-row straight wire housing for signal applications. Features a 2.54mm pitch, 0.025-inch mating tab width, and a 0.217-inch row spacing. Constructed from PBT with a natural color, this free-hanging, cable mount connector offers crimp termination and is polarized. Rated UL94 HB, it operates between -40°C and 80°C and includes strain relief.
TE Connectivity 1420000-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 7mm |
| Hybrid Connector | No |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 0.1inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1420000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.