TE Connectivity 1420001-1 technical specifications.
| Connector System | Wire-to-Board |
| Flammability Rating | UL94 HB |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Package Quantity | 5000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1420001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.