
22-position, 2-row straight wire housing for signal applications. Features a 2.54mm pitch and female socket contact type, designed for crimp termination. This free-hanging, wire-to-wire connector system has a maximum operating temperature of 212°C and a minimum of -40°C. The grey, box-style housing is serviceable and has a mating tab width of 0.025 inches.
TE Connectivity 1420011-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 0.648inch |
| Hybrid Connector | No |
| Length | 1.228inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1287 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.797inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1420011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.