TE Connectivity 142166-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.145inch |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Length | 3.683mm |
| Make First / Break Last | No |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.09inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142166-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.