TE Connectivity 142176-2 technical specifications.
| Color | Black |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 44mm |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142176-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.