
The 142177-1 is a 13-position, 2-row free hanging crimp contact socket from TE Connectivity. It features a natural color housing and natural contact color. The socket has a length of 46.9mm and a depth of 36.6mm. It is available in a bulk packaging quantity of 800 pieces. The 142177-1 is RoHS compliant and is not radiation hardened. It is designed for use with crimp termination.
TE Connectivity 142177-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 36.6mm |
| Housing Color | Natural |
| Length | 46.9mm |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142177-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
