
TE Connectivity 142177-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 36.6mm |
| Housing Color | Black |
| Length | 46.9mm |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142177-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.