
Female signal contact for crimp termination, designed for cable mounting with a straight orientation. Features brass contact material with tin plating, suitable for wire gauges 17-22AWG and a mating tab width of 0.118 inches. Offers a maximum current rating of 15A and operates within a temperature range of -40°C to 212°C. This component is RoHS compliant and ELV compliant, packaged in tape and reel for efficient assembly.
TE Connectivity 142183-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.1mm |
| Lead Free | Not Applicable |
| Length | 21.95mm |
| Mating Tab Width | 0.118inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142183-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.