
TE Connectivity 142185-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6.1mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.4mm |
| Insulation Diameter | 0.13inch |
| Length | 21.95mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Interlock |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142185-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
