TE Connectivity 142191-3 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.413inch |
| Housing Color | Green |
| Mating Connector Lock | No (Without) |
| Mounting Ears | Yes (With) |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 726 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Tail Length | 3.25mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142191-3 to view detailed technical specifications.
No datasheet is available for this part.