TE Connectivity 142258-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.