
2-position female connector shunt with gold-plated copper contacts and a copper body. Features a 2.54mm pitch and straight orientation, operating within a temperature range of -40°C to 85°C. The green housing is UL94 V-0 rated, and the component is RoHS compliant.
TE Connectivity 142270-1 technical specifications.
| Body Material | Copper |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.248inch |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Plating Thickness | 0.4um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
