
TE Connectivity 142270-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.3mm |
| Housing Color | Grey |
| Length | 5.08mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 142270-7 to view detailed technical specifications.
No datasheet is available for this part.
