TE Connectivity 1423043-1 technical specifications.
| Actuating System | DC |
| Coil Current | 38mA |
| Coil Power | 1.85W |
| Coil Resistance | 1.25kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 240V |
| Height | 35.7mm |
| Length | 1.906inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1423043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.