TE Connectivity 1423153-3 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Depth | 38.6mm |
| Length | 63.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 12 |
| Relay Type | Integrated |
| RoHS Compliant | No |
| Series | 2100, AGASTAT |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423153-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.