TE Connectivity 1423167-5 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Depth | 97mm |
| Length | 56mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSF, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1423167-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.