TE Connectivity 1423180-1 technical specifications.
| Coil Voltage (AC) | 440.48kV |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423180-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.