TE Connectivity 1423240-1 technical specifications.
| Coil Current | 115mA |
| Coil Resistance | 72R |
| Coil Voltage (AC) | 24V |
| Contact Material | Gold, Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1423240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.